text.skipToContent text.skipToNavigation

Manufacturer Part #

B14B-PADMS-1F-GW

14 Position 2 mm Pitch Top Entry Shrouded Header Pad Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST B14B-PADMS-1F-GW - Technical Attributes
Attributes Table
No of Positions: 14
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Current Rating: 3A
Gender: Male
Type: Plug
Insulation Resistance: 1000MΩ
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
300
Multiple Of:
300
Total
$312.00
USD
Quantity
Unit Price
300
$1.04
600
$1.03
900
$1.02
1,200
$1.01
1,500+
$0.985
Product Variant Information section