text.skipToContent text.skipToNavigation

Référence fabricant

B20B-PADSS-1F(LF)(SN)

PAD Series 20 Position 2 mm Pitch Top Entry Header w/ Boss Shrouded Header

Modèle ECAD:
Nom du fabricant: JST
Emballage standard:
Product Variant Information section
Code de date: 2431
Product Specification Section
JST B20B-PADSS-1F(LF)(SN) - Caractéristiques techniques
Attributes Table
No of Positions: 20
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: Crimp
Type: Wire to Board
Fonctionnalités et applications
The B20B-PADSS-1F(LF)(SN) is a part of PAD series 20 position 2.0 mm pitch Top entry Header with a Boss Through Hole Wire to Board Dual Row shrouded Header Crimp style Connector.

Features:

  • Secure Locking device
  • Reliable contacts
  • Insertion guide mechanism
  • Polarizing boss

Product Specifications:

  • Pitch: 2.0 mm 
  • Current rating: 3.0 A 
  • Voltage rating: 250 V 
  • Temperature range: -25°C to +85°C
  • Insulation resistance: 1000M ?

View the Complete PAD Series of Connectors

Pricing Section
Stock global :
17 550
États-Unis:
17 550
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
16 Semaines
Commande minimale :
150
Multiples de :
150
Total 
92,25 $
USD
Quantité
Prix unitaire
150
$0.615
450
$0.60
750
$0.59
1 500
$0.585
3 000+
$0.57
Product Variant Information section