text.skipToContent text.skipToNavigation

Manufacturer Part #

DF13-6P-1.25DS(55)

Conn Shrouded Header (3 Sides) HDR 6 POS 1.25mm Solder RA Side Entry Thru-Hole

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric DF13-6P-1.25DS(55) - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 1.25 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -35°C to +85°C
Voltage Rating: 150V
Current Rating: 1A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Board to Cable/Wire
Mating Type: Detent Lock
Color: Beige
Insulation Resistance: 500MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
52
Multiple Of:
52
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.44
USD
Quantity
Unit Price
40
$0.47
125
$0.46
300
$0.45
750
$0.445
2,000+
$0.425
Product Variant Information section