text.skipToContent text.skipToNavigation

Manufacturer Part #

DF1B-8DS-2.5RC

Board-to-Cable Connector, with 2.5-mm Pitch - DF1B Series

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2304
Product Specification Section
Hirose Electric DF1B-8DS-2.5RC - Technical Attributes
Attributes Table
No of Positions: 8
Pitch: 2.50 mm
Style/Orientation: Free Hanging In-line
Termination: Crimp
Operating Temp Range: -35°C to +85°C
Material: Polyamide
Color: White
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$13.00
USD
Quantity
Unit Price
200
$0.13
500
$0.128
2,000
$0.124
4,000
$0.123
10,000+
$0.119
Product Variant Information section