text.skipToContent text.skipToNavigation

Manufacturer Part #

PBC05DABN

10 Position Dual Straight Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins PBC05DABN - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +125°C
Current Rating: 3A
Contact Plating: Gold
Material: Polybutylene Terephthalate
No of Rows: 2
Gender: Male
Type: Pin Headers
Mating Type: Push - Pull
Color: Black
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
17
Factory Lead Time:
8 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$61.00
USD
Quantity
Unit Price
30
$0.625
100
$0.61
250
$0.595
500
$0.59
1,500+
$0.56
Product Variant Information section