text.skipToContent text.skipToNavigation

Manufacturer Part #

PBC05DBAN

10 Position Dual Row (5x2) 2.54mm Pitch Non-Shrouded Value added header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins PBC05DBAN - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Breakaway
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
77
Factory Lead Time:
8 Weeks
Minimum Order:
100
Multiple Of:
50
Total
$106.00
USD
Quantity
Unit Price
50
$1.06
150
$1.05
250
$1.04
1,000
$1.02
1,500+
$1.01
Product Variant Information section