Manufacturer Part #
S10B-EH(LF)(SN)
EH Series 10 Position 2.5 mm Side Entry Single Row Shrouded Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | JST | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Box Mounting Method:Through Hole | ||||||||||
| Date Code: | 2509 | ||||||||||
Product Specification Section
JST S10B-EH(LF)(SN) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
JST S10B-EH(LF)(SN) - Technical Attributes
Attributes Table
| No of Positions: | 10 |
| Pitch: | 2.5 mm |
| Style/Orientation: | Right Angle Header/Plug |
| Termination: | Crimp |
| Type: | Wire to Board |
| Mounting Method: | Through Hole |
Features & Applications
The S10B-EH(LF)(SN) is a part of EH Series 10 Position 2.5 mm Side Entry Single Row Shrouded Header crimp style connector. It is compact, highly reliable and low in cost.
Features:
- Compact and slim
- Highly reliable contact
- Polarizing guides
- Easy and effective crimping
Product Specifications:
- Pitch: 2.5 mm
- Current rating: 3.0 A
- Voltage rating: 250 V
- Temperature range: -25°C to +85°C
- Insulation resistance: 1000 M?
View the complete EH Series of Headers
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
500
$0.215
1,500
$0.21
2,000
$0.205
7,500+
$0.199
Product Variant Information section
Available Packaging
Package Qty:
500 per Box
Mounting Method:
Through Hole