text.skipToContent text.skipToNavigation

Manufacturer Part #

S12B-EH(LF)(SN)

EH Series 12 Position 2.5 mm Side Entry Single Row Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2240
Product Specification Section
JST S12B-EH(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 12
Pitch: 2.5 mm
Style/Orientation: Right Angle Header/Plug
Termination: Crimp
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Current Rating: 3A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Wire to Board
Mating Type: Latch Lock
Color: Natural
Insulation Resistance: 1000MΩ
Mounting Method: Through Hole
Features & Applications

The S12B-EH(LF)(SN) is a part of EH Series 12 position 2.5 mm pitch Wire to Board Side Entry Shrouded Header Crimp style Connector.

Features:

  • Compact and slim
  • Highly reliable contact
  • Polarizing guides
  • Easy and effective crimping

Product Specifications:

  • Pitch: 2.5 mm 
  • Current rating: 3.0 A 
  • Voltage rating: 250 V 
  • Temperature range: -25°C to +85°C
  • Insulation resistance: 1000 M ?

View the Complete EH Series of Connectors

Pricing Section
Global Stock:
39
USA:
39
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
39
Multiple Of:
1
Total
$8.97
USD
Quantity
Unit Price
100
$0.23
750
$0.225
1,500
$0.22
4,000+
$0.21
Product Variant Information section