text.skipToContent text.skipToNavigation

Manufacturer Part #

S4B-PH-K(LF)(SN)

PH Series 4 Position 2 mm Pitch Through Hole Side Entry Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST S4B-PH-K(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 2 mm
Style/Orientation: Right Angle Header/Plug
Termination: Crimp
Type: Shrouded Header
Mounting Method: Through Hole
Features & Applications
The S4B-PH-K(LF)(SN) is a part of PH Series 2.0 mm 4 Position Through Hole Side Entry Shrouded header wire to Board Connector. It is compact, highly reliable and low in cost. 

Features:

  • Reliable contacts
  • Fully shrouded header
  • Printed circuit board retention mechanism

Product Specifications:

  • Pitch: 2.0 mm 
  • Current rating: 2.0 A 
  • Voltage rating: 100 V 
  • Temperature range: -25°C to +85°C
  • Insulation resistance: 1000 M?

View the Complete PH Series of Headers

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$49.05
USD
Quantity
Unit Price
500
$0.0981
1,500
$0.0953
2,500
$0.094
10,000
$0.0907
15,000+
$0.0886
Product Variant Information section