text.skipToContent text.skipToNavigation

Manufacturer Part #

S6B-EH(LF)(SN)

EH Series 6 Position 2.5 mm Pitch Through Hole Side Entry Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2627
Product Specification Section
JST S6B-EH(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 2.5 mm
Style/Orientation: Right Angle Header/Plug
Termination: Crimp
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Current Rating: 3A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Shrouded Header
Mating Type: Latch Lock
Color: Natural
Insulation Resistance: 1000MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
771
USA:
771
771
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
200
Multiple Of:
1
Total
$24.20
USD
Quantity
Unit Price
200
$0.121
500
$0.119
1,500
$0.117
3,000
$0.115
10,000+
$0.111
Product Variant Information section