text.skipToContent text.skipToNavigation

Manufacturer Part #

1473244-1

81 Positions Dual Row Plug Black Rectangular Housings Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2242
Product Specification Section
TE Connectivity 1473244-1 - Technical Attributes
Attributes Table
Type: Plug
No of Positions: 81
Pitch: 2.9 mm
Style/Orientation: Free Hanging In-line
Operating Temp Range: -40°C to +120°C
Voltage Rating: 12V
Material: Polybutylene Terephthalate
No of Rows: 4
Gender: Male
Mating Type: Latch Lock
Color: Black
Insulation Resistance: 250MΩ
Pricing Section
Global Stock:
180
USA:
180
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
30
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$187.50
USD
Quantity
Unit Price
30
$6.25
60
$6.21
90
$6.19
150
$6.17
300+
$6.11
Product Variant Information section