Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
3-643813-5
Download the CAD models for this product. Learn more about SnapMagic.
500 per Bag
Panel Mount
Shipping Information:
COO is assigned at time of shipping and cannot be selected during the ordering process. All documents will indicate COO at time of shipping
HTS Code:
ECCN:
PCN Information:
General Product Description:MTA 100 and MTA156, Receptacle assy, 24 and 22 AWGDescription of ChangesStandardization of MTA Receptacle Housing colorant s. Customer s may see slight color variation on the Receptacle housings. This change is visual only and will not impact product performanceReason for Changes:Manufacturing / Process improvement to streamline colorant usage on MTA Receptacle Housing s.First Ship Date of Changed Items (Changed Parts Only): 03-APR-2023
Description of ChangesThe listed part numbers will be transferred from TE Connectivity China to TE Connectivity USA location. An internal release based on TE Connectivity specifications will be executed before any parts will be delivered, which guarantees the performance.Reason for Changes:Manufacturing location change
Part Status:
MTA-100 are 2.54 [.100] centerline connectors 2-28 position, which accept discrete and ribbon cable wire sizes ranging from 22-28 AWG with maximum insulation diameter of 1.52 [.060] for discrete single wires and 1.27 [.050] for mass termination of ribbon cable.
The housings are available in 2 primary types closed end and feed through, each type is available with or without polarizing tabs. Each base number of the connector is based on type and wire gauge.
The IDC wire slot accepts tin plated solid, fused stranded, or stranded (7 strands) wire with PVC insulation for 22-28 AWG and stranded wire (19 strands) for 22-24 AWG
Only 1 wire can be terminated in each IDC contact slot. The connector housing is flame retardant thermoplastic, either UL94V-2 or UL94V-0 rated.
A full line of 2.54 [.100] centerline headers complete the line and are available in straight or right angle post, in flat, polarized-or friction lock styles. Unshrouded headers are available in 2-28 positions and shrouded headers are available in 2-14 positions.
Connectors and unshrouded headers are end to end stackable, connectors are available in closed end and feed through (daisy chain) configurations. Connector housings have locking ramps and are available with and without polarizing tabs, molded ribs prevent reverse mating.
Contacts are preloaded in the housings and are slotted for IDC termination, contacts are lubricated to prevent fretting corrosion.
Benefits derived from the MTA system include one step assembly, no wire stripping, no contact damage, reduced wiring errors, simple tooling and simple maintenance and repair. All connectors are UL and CSA approved.
3-643813-5 is a 5 position closed end MTA-100 IDC Connector with polarizing tabs for 22 AWG wire. Connector is rated for UL94V-2 and the contacts are tin plated (RoHS compliant)
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.