text.skipToContent text.skipToNavigation

Référence fabricant

GHR-02V-S

1.25 mm Pitch 2 Position Single Row Wire to Board Connector Housing

Modèle ECAD:
Nom du fabricant: JST
Emballage standard:
Product Variant Information section
Code de date: 2239
Product Specification Section
JST GHR-02V-S - Caractéristiques techniques
Attributes Table
Type: Wire to Board
No of Positions: 2
Pitch: 1.25 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Fonctionnalités et applications

The GHR-02V-S is a part of GH Series 1.25 mm pitch 2 Position Wire-to-Board Single Row Connector Housing crimp style connector.

Features:

  • Secure Locking structure
  • Contact lock structure
  • Prevent deformation of contacts

Product Specifications:

  • Pitch: 1.25 mm 
  • Current rating: 1.0 A (AWG#28) 
  • Voltage rating: 50 V 
  • PC board mounting direction: Top entry
  • Temperature range: -25°C to +85°C
  • Insulation resistance: 100 M?

View the Complete Family of GHR Connectors

Pricing Section
Stock global :
10 977
États-Unis:
10 977
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
16 Semaines
Commande minimale :
1
Multiples de :
1
Total 
0,04 $
USD
Quantité
Prix unitaire
1
$0.0433
500
$0.0423
2 000
$0.0409
5 000
$0.04
20 000+
$0.0379
Product Variant Information section