text.skipToContent text.skipToNavigation

Manufacturer Part #

PALR-07V

PA Series 2.0 mm 7 Position Crimp Socket with Panel Locks

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST PALR-07V - Technical Attributes
Attributes Table
Type: Wire to Wire
No of Positions: 7
Pitch: 2 mm
Style/Orientation: Plug
Termination: Crimp
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$85.30
USD
Quantity
Unit Price
1,000
$0.0853
3,000
$0.0829
5,000
$0.0819
10,000
$0.0804
20,000+
$0.0782
Product Variant Information section