Manufacturer Part #
09120023051
Han® Q 2/0 Series 400 V 40 A Male Crimp Gray Heavy Duty Power Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | HARTING | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bag |
||||||||||
| Date Code: | 2539 | ||||||||||
Product Specification Section
HARTING 09120023051 - Technical Attributes
Attributes Table
| Connector Type: | Insert without Contacts |
| No of Positions: | 2 |
| Contact Termination: | Crimp Terminal |
| Gender: | Male |
| Material: | Polycarbonate |
| Color: | Grey |
Pricing Section
Global Stock:
250
USA:
250
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
3
$9.45
10
$9.35
25
$9.28
75
$9.19
150+
$9.08
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag