text.skipToContent text.skipToNavigation

Manufacturer Part #

09120043051

Han® Q 4/0 Series 830 V 40 A Male Crimp Gray Heavy Duty Power Connector

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code: 2542
Product Specification Section
HARTING 09120043051 - Technical Attributes
Attributes Table
Connector Type: Insert without Contacts
No of Positions: 4
Contact Termination: Crimp Terminal
Gender: Male
Material: Polycarbonate
Color: Grey
Pricing Section
Global Stock:
250
USA:
250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$28.17
USD
Quantity
Unit Price
3
$9.39
10
$9.30
25
$9.22
75
$9.14
150+
$9.03
Product Variant Information section