text.skipToContent text.skipToNavigation

Manufacturer Part #

AT06-4S-KIT01

AT Series Dual Row 4 Position Female Socket Contacts with Wedge Plug Kit

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2142
Product Specification Section
Amphenol Sine Systems AT06-4S-KIT01 - Technical Attributes
Attributes Table
Connector Type: Plug
No of Positions: 4
No of Rows: 2
Contact Termination: Crimp Terminal
Gender: Male Receptacle
Type: Female
Style/Orientation: Free Hanging Plug
Termination: Crimp
Color: Grey
Fastening Type: Latch Lock
Mounting Method: Wire Mount
Pricing Section
Global Stock:
4
USA:
4
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4
Multiple Of:
1
Total
$22.40
USD
Quantity
Unit Price
5
$5.60
20
$5.54
40
$5.51
125
$5.46
250+
$5.40
Product Variant Information section