text.skipToContent text.skipToNavigation

Manufacturer Part #

ATM04-2P-RA120GY

2-Way Receptacle, A Key, 120 OHM Resistor, Gray

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Sine Systems ATM04-2P-RA120GY - Technical Attributes
Attributes Table
Connector Type: Receptacle
No of Positions: 2
No of Rows: 1
Contact Termination: Male/Pin Crimp
Gender: Male Receptacle
Type: Wire to Wire
Style/Orientation: Free Hanging Receptacle
Termination: Crimp
Material: Thermoplastic
Color: Grey
Fastening Type: Latch Holder
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$29.00
USD
Quantity
Unit Price
10
$2.90
25
$2.86
75
$2.82
150
$2.79
400+
$2.72
Product Variant Information section