text.skipToContent text.skipToNavigation

Manufacturer Part #

1546670-5

Buchanan 5 Position 11.1 mm Pitch Dual Row 22-14 AWG Dual Barrier Strip

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1546670-5 - Technical Attributes
Attributes Table
Type: Barrier Strips
Style: Dual Barrier
No of Poles: 5
Wire Gauge: AWG 22-14
Termination: Wire Clamp
Mounting Method: Panel Mount
Features & Applications

Tri-Barrier blocks help contain stray or frayed wire ends. This helps prevent electrical shorts -- not only between positions on the same block, but also between other components immediately adjacent to the block. With today's high-density printed circuit board designs, this has become an increasingly important feature.

Product Facts :

  • Back barriers to safeguard field wiring
  • Fast wiring - backed-out wire ready screws
  • Interrupted thread designed to prevent screws from falling out
  • Standoffs allow flux and solvents to drain during cleaning
  • Molded-to-length or cut-to-length versions available
  • Slotted or phil-slot screws available

Applications :

  • Industrial controls and automation
  • Machine tools
  • HVAC/R
  • Security/Irrigation
  • Transformers

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
4800
Multiple Of:
4800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$9,984.00
USD
Quantity
Unit Price
4,800+
$2.08
Product Variant Information section