text.skipToContent text.skipToNavigation

Manufacturer Part #

236-503/000-009/999-950

5 Pole Stackable Terminal Block

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 236-503/000-009/999-950 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: PCB Through Hole
No of Poles: 3
Wire Gauge: AWG 28-12
Termination: Solder
Contact Material: Copper
Contact Plating: Tin
Material: Polyamide
Color: Grey
Operating Temp Range: -60°C to +105°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
50
Multiple Of:
1
Total
$165.00
USD
Quantity
Unit Price
10
$3.34
25
$3.30
75
$3.25
150
$3.22
400+
$3.14
Product Variant Information section