text.skipToContent text.skipToNavigation

Manufacturer Part #

31170102

311701 Series 2 Position 5 mm Pitch Solderable Screw Type Terminal Block

ECAD Model:
Mfr. Name: METZ CONNECT
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
METZ CONNECT 31170102 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: PCB Through Hole
No of Poles: 2
Wire Gauge: AWG 20-10
Termination: Solder
Contact Material: Copper Alloy
Material: Nylon
Color: Black
Operating Temp Range: -40°C to +105°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
5000
Multiple Of:
500
Total
$3,335.00
USD
Quantity
Unit Price
5,000+
$0.667
Product Variant Information section