text.skipToContent text.skipToNavigation

Manufacturer Part #

804-103

804 Series 3 Position 5 mm Pitch 14 AWG Cage Clamp PCB Terminal Strip

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 804-103 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: Board Mount
No of Poles: 3
Wire Gauge: AWG 14
Termination: Solder
Mounting Method: Through Hole
Features & Applications

The 804-103 is a part of 804 series PCB terminal strip.

Features:

  • It weighs 3.157 g
  • Its Color gray 
  • Number of connection Points: 3 
  • Height: 14.4 mm to 0.567 inch
  • Width 16.5 mm to 0.65 inch
  • Depth 13.5 mm to Depth 0.531 inch
  • Pin spacing from 5 mm to 0.197 inch
  • Measured voltage EN 320 V
  • Measured shock voltage 4 kV
  • Current intensity EN 24 A
  • Connection method CAGE CLAMP®S Connection 
  • Cross section [mm²] 0.25 - 2.5 mm²
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
300
Multiple Of:
75
Total
$498.00
USD
Quantity
Unit Price
75
$1.69
225
$1.67
300
$1.66
750
$1.64
1,125+
$1.63
Product Variant Information section