text.skipToContent text.skipToNavigation

Manufacturer Part #

828-334

4 Position 6 AWG Feed-Through Terminal Block

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 828-334 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: Feed Through
No of Poles: 4
Wire Gauge: AWG 6
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$45.77
USD
Quantity
Unit Price
1
$45.77
3
$45.20
10
$44.59
20
$44.24
40+
$43.59
Product Variant Information section