text.skipToContent text.skipToNavigation

Manufacturer Part #

1SNL850001R0000

1SNL Series 4 Position 1 Pole 500A DIN Rail Power Distribution Block

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1SNL850001R0000 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: Busbar
No of Poles: 1
Rated Voltage: 1000V
Current Rating: 510A
Operating Temp Range: -55°C to +110°C
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
48 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$62.43
USD
Quantity
Unit Price
1
$62.43
3
$61.58
5
$61.19
20
$60.14
30+
$59.46
Product Variant Information section