text.skipToContent text.skipToNavigation

Manufacturer Part #

233-508

8 Position 2.54 mm Pitch 28-20 AWG Zinc Plated PCB Terminal Strip

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 233-508 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 8
Wire Gauge: AWG 28-20
Termination: Cage Clamp
Style: PCB Terminal Strip
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
55
Multiple Of:
55
Total
$234.85
USD
Quantity
Unit Price
55
$4.27
110
$4.23
165
$4.20
220
$4.18
275+
$4.13
Product Variant Information section