Manufacturer Part #
256-504
4 Position AWG 28-12 Cage Clamp PCB Strip Terminal Block
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | WAGO | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:35 per Tray |
||||||||||
| Date Code: | 2222 | ||||||||||
Product Specification Section
WAGO 256-504 - Technical Attributes
Attributes Table
| Type: | Terminal Block |
| No of Poles: | 4 |
| No of Rows: | 1 |
| Wire Gauge: | AWG 28-12 |
| Termination: | Cage Clamp |
| Style: | PCB Terminal Strip |
| Pitch: | 7.62 mm |
| Color: | Grey |
| Contact Plating: | Tin |
| Current Rating: | 24A |
| Voltage Rating: | 630V |
| Operating Temp Range: | -60°C to +105°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
10
$2.62
30
$2.58
75
$2.55
200
$2.52
400+
$2.46
Product Variant Information section
Available Packaging
Package Qty:
35 per Tray