text.skipToContent text.skipToNavigation

Manufacturer Part #

282-681

800 V 41 A 24 AWG 10 AWG Gray 3 Pole Through Terminal Block

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 282-681 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 1
Wire Gauge: AWG 24-10
Termination: Cage Clamp
Style: Rail Mount
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$229.25
USD
Quantity
Unit Price
3
$9.34
10
$9.24
25
$9.17
75
$9.09
150+
$8.98
Product Variant Information section