Manufacturer Part #
31313104
313131x Series 4 Position 5 mm Pitch Screw Type Pluggable Terminal Block
| | |||||||||||
| | |||||||||||
| Mfr. Name: | METZ CONNECT | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Box Mounting Method:Wire Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
METZ CONNECT 31313104 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
METZ CONNECT 31313104 - Technical Attributes
Attributes Table
| Type: | Terminal Block |
| No of Poles: | 4 |
| No of Rows: | 1 |
| Wire Gauge: | AWG 28-12 |
| Termination: | Screw |
| Style: | Pluggable |
| Pitch: | 5 mm |
| Gender: | Female |
| Color: | Black |
| Contact Plating: | Nickel |
| Current Rating: | 16A |
| Voltage Rating: | 300V |
| Operating Temp Range: | -40°C to +105°C |
| Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
10
$1.80
30
$1.77
100
$1.74
200
$1.73
500+
$1.68
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Mounting Method:
Wire Mount