text.skipToContent text.skipToNavigation

Manufacturer Part #

723-604

723 Series 4 Position 7.5 mm/.0295" Light Gray Male Connector

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 723-604 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 4
No of Rows: 1
Wire Gauge: AWG 28-12
Termination: Cage Clamp
Style: Eurostyle
Pitch: 7.5 mm
Gender: Male
Color: Grey
Contact Plating: Tin
Current Rating: 12A
Voltage Rating: 1000V
Operating Temp Range: -60°C to +100°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$414.00
USD
Quantity
Unit Price
50
$8.28
100
$8.23
150
$8.21
200
$8.19
250+
$8.13
Product Variant Information section