text.skipToContent text.skipToNavigation

Manufacturer Part #

736-304

4 Position 5.08 mm Pitch 28-12AWG Cage Clamp PCB Terminal Block

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 736-304 - Technical Attributes
Attributes Table
Type: Euro Style
No of Poles: 8
No of Rows: 2
Wire Gauge: AWG 28-12
Termination: Solder
Style: PCB Terminal Strip
Pitch: 5.08 mm
Color: Orange
Contact Plating: Tin
Current Rating: 21A
Voltage Rating: 630V
Operating Temp Range: -60°C to +105°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
31
Multiple Of:
1
Total
$201.81
USD
Quantity
Unit Price
4
$6.62
15
$6.55
30
$6.51
100
$6.45
200+
$6.38
Product Variant Information section