text.skipToContent text.skipToNavigation

Manufacturer Part #

862-1503/999-950

3 Position 12 AWG Cage Clamp Screw Mount Terminal Block

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 862-1503/999-950 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 3
Wire Gauge: AWG 12
Termination: Cage Clamp
Style: Eurostyle
Mounting Method: Screw Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$825.00
USD
Quantity
Unit Price
250
$3.30
500+
$3.24
Product Variant Information section