text.skipToContent text.skipToNavigation

Manufacturer Part #

MUSBB15130

5 Position Through Hole USB - Mini B Stacked USB 2.0 Receptacle Connector

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Communications Solutions MUSBB15130 - Technical Attributes
Attributes Table
Style: USB Type B
Interface/Version: 2.0
Gender: Female
No of Positions: 5
Current Rating: 1A
Color: Black
Operating Temp Range: -40°C to +105°C
Mating Cycles: 5000
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
80
Multiple Of:
80
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$899.20
USD
Quantity
Unit Price
80
$11.24
160+
$11.13
Product Variant Information section