text.skipToContent text.skipToNavigation

Manufacturer Part #

EEA-GA1E220H

GA-A SERIES RADIAL 25V 22uF 5x7MM LS=2.5MM 105'C 1000HRS STRAIGHT LEAD

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry EEA-GA1E220H - Technical Attributes
Attributes Table
Series: GA-A
Type: Radial
Capacitance: 22µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 50mA
Lead Spacing: 2.5mm
Operating Temp-Max: 105°C
Dissipation Factor: 0.16%
Dimension: L  7mm x D  5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$127.40
USD
Quantity
Unit Price
2,000
$0.0637
4,000
$0.0626
8,000
$0.0615
10,000
$0.0612
30,000+
$0.0591