text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-FTC331XAP

FT Series 16 V 330 uF 6.3 x 7.7 mm CAN SMT Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2315
Product Specification Section
Panasonic Industry EEE-FTC331XAP - Technical Attributes
Attributes Table
Series: FT
Type: V-Chip
Capacitance: 330µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 600mA
ESR (Equivalent Series Resistance): 160mΩ
Operating Temp-Max: 105°C
Dimension: L  7.7mm x D  6.3mm
Mounting Method: Surface Mount
Features & Applications

Panasonic has added new vibration-resistant parts to ten of its series of proven, surface-mount aluminum electrolytic capacitors.

APPLICATIONS
• Automotive systems
• Industrial equipment
• Power supplies
• Smart meters
• Robotics

Pricing Section
Global Stock:
13,500
USA:
13,500
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
900
Multiple Of:
900
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$229.50
USD
Quantity
Unit Price
900
$0.255
1,800
$0.25
3,600
$0.245
4,500+
$0.24
Product Variant Information section