text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-TP1E331AP

TP-V Series 25V 330uF 125°C 3 KHrs 10x10.2mm SMT Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEE-TP1E331AP - Technical Attributes
Attributes Table
Series: TP
Type: Can - SMT
Capacitance: 330µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 3000 Hrs @ 125°C
Operating Temp Range: -40°C to +125°C
Ripple Current: 500mA
Operating Temp-Max: 125°C
Leakage Current: 66µA
Dimension: L  10.2mm x D  10mm
Mounting Method: Surface Mount
Features & Applications

Panasonic has added new vibration-resistant parts to ten of its series of proven, surface-mount aluminum electrolytic capacitors.

APPLICATIONS
• Automotive systems
• Industrial equipment
• Power supplies
• Smart meters
• Robotics

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$252.50
USD
Quantity
Unit Price
500
$0.505
1,000
$0.495
1,500
$0.49
2,500+
$0.48
Product Variant Information section