text.skipToContent text.skipToNavigation

Manufacturer Part #

EKMH401VSN680MP25S

KMH Series 68 uF 400 V ±20 % Snap-In Can Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code: 2517
Product Specification Section
United Chemi-Con EKMH401VSN680MP25S - Technical Attributes
Attributes Table
Type: Can - Snap-In
Capacitance: 68µF
Rated Voltage: 400V
Operating Temp-Max: 105°C
Dimension: L  25mm x D  22mm
Mounting Method: Snap Mount
Pricing Section
Global Stock:
13
USA:
13
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
13
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$14.69
USD
Quantity
Unit Price
20
$1.13
50
$1.12
150
$1.10
300
$1.09
1,000+
$1.06
Product Variant Information section