text.skipToContent text.skipToNavigation

Manufacturer Part #

UPJ1A471MPD

PJ Series 470 uF 10 V 105°C Ø8 x 15 mm LS=3.5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2424
Product Specification Section
Nichicon UPJ1A471MPD - Technical Attributes
Attributes Table
Series: PJ
Type: Radial
Capacitance: 470µF
Tolerance (%): ±20%
Rated Voltage: 10V
Lifetime@Temperature: 3000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 475mA
Impedance: 0.19Ω
Lead Spacing: 3.5mm
Operating Temp-Max: 105°C
Dimension: L  15mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,200
USA:
1,200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
150
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.55
USD
Quantity
Unit Price
150
$0.137
400
$0.134
1,250
$0.132
2,500
$0.13
7,500+
$0.125
Product Variant Information section