text.skipToContent text.skipToNavigation

Manufacturer Part #

UPJ1V471MHD6

PJ Series 470 uF 35 V 105°C Ø16 x 15mm LS=7.5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2606
Product Specification Section
Nichicon UPJ1V471MHD6 - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 470µF
Rated Voltage: 35V
Operating Temp-Max: 105°C
Dimension: L  15mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
700
USA:
700
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.25
USD
Quantity
Unit Price
50
$0.485
200
$0.475
750
$0.46
1,250
$0.455
2,500+
$0.44
Product Variant Information section