text.skipToContent text.skipToNavigation

Manufacturer Part #

PCV1D331MCL2GS

CV Series 20 V 330 uF Conductive Polymer Aluminum Solid Electrolytic Capacitor

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2332
Product Specification Section
Nichicon PCV1D331MCL2GS - Technical Attributes
Attributes Table
Type: Metal Can Radial
Capacitance: 330µF
Rated Voltage: 20V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 22mΩ
Ripple Current: 3.8A
Operating Temp Range: -55°C to +105°C
Dimension: L  10mm x D  10mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,445.00
USD
Quantity
Unit Price
500+
$4.89
Product Variant Information section