text.skipToContent text.skipToNavigation

Manufacturer Part #

06033A560KAT2A

0603 56 pF 25 V ±10 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 06033A560KAT2A - Technical Attributes
Attributes Table
Capacitance: 56pF
Dielectric: C0G/NP0
Rated Voltage: 25V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 100GΩ
Case Size: 0603 (1608 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
40,000
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$628.00
USD
Quantity
Unit Price
4,000
$0.157
8,000
$0.155
12,000+
$0.153
Product Variant Information section