text.skipToContent text.skipToNavigation

Manufacturer Part #

06035J3R0ABSTR

0603 3 pF 50 V ±0.05 pF Tolerance Accu-P Thin Film Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 06035J3R0ABSTR - Technical Attributes
Attributes Table
Capacitance: 3pF
Rated Voltage: 50V
Tolerance (pF): ±0.05pF
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Temp Coefficient (ppm/C): 0ppm/°C to 30ppm/°C
Dimension: H  0.63mm x W  0.81mm x L  1.6mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,290.00
USD
Quantity
Unit Price
3,000+
$2.43
Product Variant Information section