Manufacturer Part #
CKG57NX7T2E335M500JJ
CKG Series 2220 3.3 uF 250 V ±20% Tolerance X7T SMT Multilayer Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TDK | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TDK CKG57NX7T2E335M500JJ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK CKG57NX7T2E335M500JJ - Technical Attributes
Attributes Table
| Capacitance: | 3.3µF |
| Dielectric: | X7T |
| Rated Voltage: | 250V |
| Tolerance (%): | ±20% |
| Dissipation Factor: | 2.5% |
| Capacitance Change Rate: | -33% to +22% |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 2220 (5750 Metric) |
| Lead Spacing: | 8mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,000+
$2.55
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount