text.skipToContent text.skipToNavigation

Manufacturer Part #

CL10B105KO8NFNC

CL Series 1 µF ±10% Tolerance 16V X7R SMT Multilayer Ceramic Capacitors

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Product Variant Information section
Date Code: 2417
Product Specification Section
Samsung Electro-Mechanics CL10B105KO8NFNC - Technical Attributes
Attributes Table
Capacitance: 1µF
Dielectric: X7R
Rated Voltage: 16V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
316,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$150.40
USD
Quantity
Unit Price
4,000
$0.0376
8,000
$0.037
12,000
$0.0367
20,000
$0.0362
40,000+
$0.0353
Product Variant Information section