text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM0335C1E1R0BA01D

0201 1 pF 25 V ±0.1 pF Tolerance C0G SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2528
Product Specification Section
Murata GRM0335C1E1R0BA01D - Technical Attributes
Attributes Table
Capacitance: 1pF
Dielectric: C0G
Rated Voltage: 25V
Tolerance (pF): ±0.1pF
Case Size: 0201 (0603 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
150,000
USA:
150,000
750,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$31.50
USD
Quantity
Unit Price
15,000
$0.0021
45,000
$0.0021
150,000
$0.002
300,000
$0.002
600,000+
$0.0019