text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM0335C1H221JA01D

0201 50 V 220 pF ±5% Tolerance C0G Monolithic Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2621
Product Specification Section
Murata GRM0335C1H221JA01D - Technical Attributes
Attributes Table
Capacitance: 220pF
Dielectric: C0G/NP0
Rated Voltage: 50V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Case Size: 0201 (0603 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
45,000
USA:
45,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$130.50
USD
Quantity
Unit Price
15,000
$0.0087
30,000
$0.0086
60,000
$0.0084
75,000
$0.0083
225,000+
$0.008