text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM21BC8YA106ME11L

0805 10 uF 35 V ±20% Tolerance X6S Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2508
Product Specification Section
Murata GRM21BC8YA106ME11L - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X6S
Rated Voltage: 35V
Tolerance (%): ±20%
Capacitance Change Rate: ±22%
Operating Temp Range: -55°C to +105°C
Case Size: 0805 (2012 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
39,000
USA:
39,000
30,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$156.00
USD
Quantity
Unit Price
3,000
$0.052
6,000
$0.0512
9,000
$0.0507
15,000
$0.05
30,000+
$0.0487