text.skipToContent text.skipToNavigation

Manufacturer Part #

NMC0402X5R473K10TRPF

NMC Series 0402 47 nF 10 V ±10 % Tolerance X5R SMT Ceramic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2441
Product Specification Section
NIC Components NMC0402X5R473K10TRPF - Technical Attributes
Attributes Table
Capacitance: 47nF
Dielectric: X5R
Rated Voltage: 10V
Tolerance (%): ±10%
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$106.00
USD
Quantity
Unit Price
10,000
$0.0106
30,000
$0.0103
40,000
$0.0102
100,000
$0.0099
150,000+
$0.0097
Product Variant Information section