text.skipToContent text.skipToNavigation

Manufacturer Part #

SR211C153KAR

SR Series 5.08 x 5.08 mm 15 nF 100 V ±10 % Tolerance X7R Radial Lead/SkyCap®

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2335
Product Specification Section
KYOCERA AVX SR211C153KAR - Technical Attributes
Attributes Table
Capacitance: 15nF
Dielectric: X7R
Rated Voltage: 100V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Lead Spacing: 5.08mm
Moisture Sensitivity Level: 5.08 x 3.175 x 5.08 mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
200
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19.02
USD
Quantity
Unit Price
200
$0.0951
500
$0.0929
1,500
$0.0903
3,000
$0.0887
10,000+
$0.0839
Product Variant Information section