text.skipToContent text.skipToNavigation

Manufacturer Part #

DE1B3RA331KN4AN01F

CAP CER 330PF 250V RADIAL

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata DE1B3RA331KN4AN01F - Technical Attributes
Attributes Table
Dielectric: B
Capacitance: 330pF
Rated Voltage: 1500V
Rated Voltage (VAC): 440VAC
Tolerance (%): ±10%
Operating Temp Range: -40°C to +125°C
Construction: Ceramic Disc
Lead Spacing: 10mm
Dimension: T  5mm x D  6mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
600
Multiple Of:
600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$234.00
USD
Quantity
Unit Price
600
$0.39
1,200
$0.385
1,800
$0.38
2,400
$0.375
3,000+
$0.37
Product Variant Information section