text.skipToContent text.skipToNavigation

Manufacturer Part #

DE2E3SA472MN3AT02F

DE2 Series 4700 pF ±20 % 250 V Radial Disc Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 2622
Product Specification Section
Murata DE2E3SA472MN3AT02F - Technical Attributes
Attributes Table
Dielectric: E
Capacitance: 4700pF
Rated Voltage: 1500V
Rated Voltage (VAC): 300VAC
Tolerance (%): ±20%
Operating Temp Range: -40°C to +125°C
Construction: Ceramic Disc
Lead Spacing: 7.5mm
Dimension: T  5mm x D  10mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
85,000
USA:
85,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$410.00
USD
Quantity
Unit Price
1,000
$0.41
2,000
$0.405
4,000
$0.40
5,000+
$0.395
Product Variant Information section